onsemi MC7915CD2TG, 1 Linear Voltage, Voltage Regulator 1A, -15 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-4301
Mfr. Part No.:
MC7915CD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-15 V

Line Regulation

300 mV

Load Regulation

300 mV

Polarity

Negative

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.23 x 9.34 x 4.32mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

-16.3 V

Minimum Operating Temperature

0 °C

Height

4.32mm

Maximum Input Voltage

-35 V

Length

10.23mm

Width

9.34mm

COO (Country of Origin):
MY