onsemi MC78M05ABTG, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, TO-220
- RS Stock No.:
- 184-4295
- Mfr. Part No.:
- MC78M05ABTG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-4295
- Mfr. Part No.:
- MC78M05ABTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 50 mV | |
| Accuracy | ±2% | |
| Load Regulation | 100 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 0.8mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 7 V | |
| Height | 15.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 35 V | |
| Width | 4.82mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 10.28mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 50 mV | ||
Accuracy ±2% | ||
Load Regulation 100 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 0.8mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 7 V | ||
Height 15.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 35 V | ||
Width 4.82mm | ||
Automotive Standard AEC-Q100 | ||
Length 10.28mm | ||
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy (+/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Pb-Free Packages are Available
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy (+/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Pb-Free Packages are Available
Linear Voltage Regulators, ON Semiconductor
