DiodesZetex AP7383-41W5-7, 1 Low Dropout Voltage, Voltage Regulator 150mA, 4.1 V 5-Pin, SOT-25

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-8391
Mfr. Part No.:
AP7383-41W5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

4.1 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.5 V

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-25

Quiescent Current

1.8µA

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3.5 V

Maximum Input Voltage

30 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Width

1.7mm

Length

3.1mm

COO (Country of Origin):
CN
Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.

The AP7383 series is a positive voltage regulator IC. The AP7383 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7383 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions.

Wide Input Voltage Range: Up to 30V
Low Dropout Voltage: VDROP = 580mV@IOUT = 50mA @ Vout=3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Applications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances