ROHM BD450M5FP2-CZE2, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3+Tab-Pin, TO-263
- RS Stock No.:
- 178-5801
- Mfr. Part No.:
- BD450M5FP2-CZE2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5801
- Mfr. Part No.:
- BD450M5FP2-CZE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 30 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 38µA | |
| Package Type | TO-263 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Height | 2.3mm | |
| Maximum Input Voltage | 42 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 30 mV | ||
Load Regulation 30 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Quiescent Current 38µA | ||
Package Type TO-263 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Height 2.3mm | ||
Maximum Input Voltage 42 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.5mm | ||
Automotive Standard AEC-Q100 | ||
Width 5.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The BD450M5FP2-C is low quiescent regulator. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption.Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Wide Temperature Range: -40℃ to +150℃
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Wide Operating Input Range: 3.0V to 42V
Low Quiescent Current: 40μA (Typ.)
Output Current: 200mA
High Output Voltage Accuracy: ±2%
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
