Microchip LP2951-03YM-TR, LDO Regulator, 100mA, 5 V, 1% 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5283
Mfr. Part No.:
LP2951-03YM-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.4 %

Load Regulation

0.3 %

Accuracy

1%

Mounting Type

Surface Mount

Package Type

SOIC

Reference Voltage

1.27V

Pin Count

8

Output Type

Fixed

Dimensions

4.93 x 3.94 x 1.48mm

Minimum Operating Temperature

-40 °C

Height

1.48mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

-0.3 V

Length

4.93mm

Width

3.94mm

The LP2950 and LP2951 are micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 380mV at 100mA), and very low quiescent current (75μA typical). The quiescent current of the LP2950/LP2951 increases only slightly in dropout, thus prolonging battery life.

Additional Features:

High accuracy 5V, guaranteed 100 mA output

Extremely low quiescent current

Low-dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Use as regulator or reference

Needs only 1μF for stability

Current and thermal limiting

LP2951 Versions Only

Error flag warns of output dropout

Logic-controlled electronic shutdown

Output programmable from 1.24V to 29V