Nisshinbo Micro Devices NJM7905FA Linear Voltage, Voltage Regulator

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-2331
Mfr. Part No.:
NJM7905FA
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

RoHS Status: Not Applicable

NJM79xx, 1.5A Voltage Regulators, New Japan Radio


The New Japan Radio NJM79xx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -15 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.

NJM79xx
Fixed Negative Output Voltages: -9 V
Output Current:1.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F


Linear Voltage Regulators, New Japan Radio