ROHM BD12IA5WEFJ-E2, 1 Linear Voltage, Voltage Regulator 500mA, 12 V 8-Pin, HTSOP-J8

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0670
Mfr. Part No.:
BD12IA5WEFJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

1 %

Accuracy

±1%

Load Regulation

1.5 %

Mounting Type

Surface Mount

Package Type

HTSOP-J8

Pin Count

8

Reference Voltage

0.8V

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2.4 V

Minimum Operating Temperature

-25 °C

Maximum Input Voltage

5.5 V

Length

4.9mm

Width

3.9mm

COO (Country of Origin):
JP
BDxxIA5WEFJ series are a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type:HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch(for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by overload condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch