- RS Stock No.:
- 178-0649
- Mfr. Part No.:
- BD00IC0WEFJ-E2
- Brand:
- ROHM
2320 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 20)
£0.205
(exc. VAT)
£0.246
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 20 | £0.205 | £4.10 |
40 - 80 | £0.184 | £3.68 |
100 - 180 | £0.168 | £3.36 |
200 - 980 | £0.153 | £3.06 |
1000 + | £0.142 | £2.84 |
*price indicative |
- RS Stock No.:
- 178-0649
- Mfr. Part No.:
- BD00IC0WEFJ-E2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD00IC0WEFJ is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8 to 4.5V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Maximum output current 1.0A
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shutdown switch
Output voltage variable type (0.8V to 4.5V)
Package: HTSOP-J8
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shutdown switch
Output voltage variable type (0.8V to 4.5V)
Package: HTSOP-J8
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 4.5 V |
Line Regulation | 1 % |
Load Regulation | 1.5 % |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | HTSOP-J8 |
Reference Voltage | 0.8V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 4.9 x 3.9 x 1mm |
Height | 1mm |
Minimum Input Voltage | 2.4 V |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -25 °C |
Length | 4.9mm |
Width | 3.9mm |
Related links
- ROHM BD33IC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
- ROHM BD12IC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
- ROHM BD50GA5WEFJ-E2 Voltage Regulator 500mA HTSOP
- ROHM BD33GC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
- ROHM BD18IC0WEFJ-E2 1A ±1% 8-Pin, HTSOP-J8
- ROHM BD00HC5WEFJ-E2 Voltage Regulator 1.5A HTSOP-J8
- ROHM BD50HC5WEFJ-E2 Voltage Regulator 1.5A HTSOP
- ROHM BD50GA3WEFJ-E2 Voltage Regulator 300mA HTSOP-J8