ROHM BD00GA5WEFJ-E2, 1 Linear Voltage, Voltage Regulator 500mA, 13 V 8-Pin, HTSOP-J8

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0601
Mfr. Part No.:
BD00GA5WEFJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

13 V

Line Regulation

1 %

Accuracy

±1%

Load Regulation

1.5 %

Mounting Type

Surface Mount

Package Type

HTSOP-J8

Reference Voltage

0.8V

Pin Count

8

Output Type

Adjustable

Dimensions

4.9 x 3.9 x 1mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

4.5 V

Maximum Input Voltage

14 V

Minimum Operating Temperature

-25 °C

Width

3.9mm

Length

4.9mm

COO (Country of Origin):
JP
BD00GA5WEFJ is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5 to 13.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

Maximum output current 0.5A
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shutdown switch
Output voltage variable type (1.5V to 13.0V)
Package: HTSOP-J8