Microchip TC1265-1.8VOA, LDO Voltage Regulator Controller, 800mA, 1.8 V, ±0.5% 8-Pin, SOIC
- RS Stock No.:
- 177-9679
- Mfr. Part No.:
- TC1265-1.8VOA
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9679
- Mfr. Part No.:
- TC1265-1.8VOA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 800mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 % | |
| Accuracy | ±0.5% | |
| Load Regulation | ±0.01 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 3.99 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.55mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Length | 5mm | |
| Width | 3.99mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 800mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 % | ||
Accuracy ±0.5% | ||
Load Regulation ±0.01 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 3.99 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.55mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Length 5mm | ||
Width 3.99mm | ||
- COO (Country of Origin):
- US
The TC1265 is a fixed output, high accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1265s CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 μA at full load (20 to 60 times lower than in bipolar regulators). TC1265 key features include ultra low noise, very low dropout voltage (typically 450 mV at full load), and fast response to step changes in load. The TC1265 incorporates both over-temperature and over-current protection. The TC1265 is stable with an output capacitor of only 1μF and has a maximum output current of 800 mA. It is available in 8-Pin SOIC, 5-Pin TO-220, and 5-Pin DDPAK packages.
Very Low Dropout Voltage
High Output Voltage Accuracy
Standard or Custom Output Voltages
Over-Current and Over-Temperature Protection
SHDN Input for Active Power Management
ERROR Output to Detect Low Battery (SOIC Only)
High Output Voltage Accuracy
Standard or Custom Output Voltages
Over-Current and Over-Temperature Protection
SHDN Input for Active Power Management
ERROR Output to Detect Low Battery (SOIC Only)
