Microchip MIC37302WU, LDO Regulator, 3A Adjustable, 1.24 → 5.5 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 177-0868
- Mfr. Part No.:
- MIC37302WU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0868
- Mfr. Part No.:
- MIC37302WU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 3A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.24 → 5.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Reference Voltage | 1.26V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.66 x 9.16 x 4.59mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.59mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.25 V | |
| Width | 9.16mm | |
| Length | 10.66mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 3A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.24 → 5.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Reference Voltage 1.26V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.66 x 9.16 x 4.59mm | ||
Minimum Operating Temperature -40 °C | ||
Height 4.59mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.25 V | ||
Width 9.16mm | ||
Length 10.66mm | ||
- COO (Country of Origin):
- CN
The MIC37300/01/02/03 is a 3.0A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components. It offers high precision, ultra-low-dropout (500mV overtemperature), and low-ground current.
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
VIN: 2.25V to 6.0V
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
VIN: 2.25V to 6.0V
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
