Microchip Technology MIC37301-2.5WR, LDO Regulator, 3A, 2.5 V, ±2% 5-Pin, SPAK
- RS Stock No.:
- 177-0803
- Mfr. Part No.:
- MIC37301-2.5WR
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0803
- Mfr. Part No.:
- MIC37301-2.5WR
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Maximum Output Current | 3A | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SPAK | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 9.52 x 8.13 x 2.03mm | |
| Minimum Input Voltage | 2.25 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Height | 2.03mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.13mm | |
| Length | 9.52mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Maximum Output Current 3A | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SPAK | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 9.52 x 8.13 x 2.03mm | ||
Minimum Input Voltage 2.25 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Height 2.03mm | ||
Minimum Operating Temperature -40 °C | ||
Width 8.13mm | ||
Length 9.52mm | ||
- COO (Country of Origin):
- US
The MIC37300/01/02/03 is a 3.0A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components. It offers high precision, ultra-low-dropout (500mV overtemperature), and low-ground current.
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
VIN: 2.25V to 6.0V
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
VIN: 2.25V to 6.0V
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
