Microchip MIC5200-3.3YS, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3 + Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-0445
Mfr. Part No.:
MIC5200-3.3YS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.4 %

Load Regulation

0.3 %

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

10µA

Package Type

SOT-223

Pin Count

3 + Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.6mm

Maximum Input Voltage

26 V

Width

3.5mm

Length

6.5mm

COO (Country of Origin):
US
The MIC5200 is an efficient linear voltage regulator with very low dropout voltage (typically 17mV at light loads and 200mV at 100mA) and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a logic-compatible on/off switching input. Designed especially for handheld battery powered devices, the MIC5200 is switched by a CMOS- or TTL-compatible logic signal. The enable control may be tied directly to VIN if unneeded.

High output voltage accuracy
Variety of output voltages
Guaranteed 100mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
High output voltage accuracy
Variety of output voltages
Guaranteed 100mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Zero off-mode current
Logic-controlled electronic shutdown
Available in 8-pin SOIC, MM8® 8-pin MSOP and SOT-223 packages