Microchip Technology MIC39300-2.5WU, LDO Regulator, 3A, 2.5 V, ±2% 3-Pin, D2PAK
- RS Stock No.:
- 177-0393
- Mfr. Part No.:
- MIC39300-2.5WU
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0393
- Mfr. Part No.:
- MIC39300-2.5WU
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.66 x 9.16 x 4.59mm | |
| Height | 4.59mm | |
| Maximum Input Voltage | 16 V | |
| Minimum Input Voltage | 2.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.66mm | |
| Width | 9.16mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 0.5 % | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.66 x 9.16 x 4.59mm | ||
Height 4.59mm | ||
Maximum Input Voltage 16 V | ||
Minimum Input Voltage 2.25 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 10.66mm | ||
Width 9.16mm | ||
- COO (Country of Origin):
- US
The MIC39300, MIC39301, and MIC39302 are 3.0A low-dropout linear voltage regulators that provide a low voltage, high-current output with a minimum of external components. Utilizing proprietary Super βeta PNP® pass element, the MIC39300/1/2 offers extremely low dropout (typically 385mV at 3.0A) and low ground current (typically 36mA at 3.0A).
3.0A minimum guaranteed output current
550mV maximum dropout voltage over temperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1% initial accuracy
Low ground current
3.0A minimum guaranteed output current
550mV maximum dropout voltage over temperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse battery protection
Reverse leakage protection
Fast transient response
TO-263 (D2Pak) and TO-220 packaging
TTL/CMOS compatible enable pin (MIC39301/2 only)
Error flag output (MIC39301 only)
Adjustable output (MIC39302 only)
550mV maximum dropout voltage over temperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1% initial accuracy
Low ground current
3.0A minimum guaranteed output current
550mV maximum dropout voltage over temperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse battery protection
Reverse leakage protection
Fast transient response
TO-263 (D2Pak) and TO-220 packaging
TTL/CMOS compatible enable pin (MIC39301/2 only)
Error flag output (MIC39301 only)
Adjustable output (MIC39302 only)
