Linear Technology LT3045IDD#PBF, LDO Regulator, 500mA Adjustable, 0 → 15 V, ±1% 10-Pin, DFN
- RS Stock No.:
- 175-7435
- Mfr. Part No.:
- LT3045IDD#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7435
- Mfr. Part No.:
- LT3045IDD#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 15 V | |
| Line Regulation | ±3 μV/V | |
| Load Regulation | 0.5 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DFN | |
| Quiescent Current | 2.2mA | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 20 V | |
| Minimum Input Voltage | 1.8 V | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 0 → 15 V | ||
Line Regulation ±3 μV/V | ||
Load Regulation 0.5 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DFN | ||
Quiescent Current 2.2mA | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.7mm | ||
Maximum Operating Temperature +125 °C | ||
Height 0.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 20 V | ||
Minimum Input Voltage 1.8 V | ||
Length 3mm | ||
Width 3mm | ||
- COO (Country of Origin):
- US
The LT3045 is a high performance low dropout linear regulator featuring LTCs ultralow noise and ultrahigh PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage. Operating quiescent current is nominally 2.2mA and drops to <<1μA in shutdown.
Ultralow RMS Noise: 0.8μVRMS (10Hz to 100kHz)
Ultralow Spot Noise: 2nV/√Hz at 10kHz
Ultrahigh PSRR: 76dB at 1MHz
Output Current: 500mA
Wide Input Voltage Range: 1.8V to 20V
Single Capacitor Improves Noise and PSRR
100μA SET Pin Current: ±1% Initial Accuracy
Single Resistor Programs Output Voltage
High Bandwidth: 1MHz
Programmable Current Limit
Low Dropout Voltage: 260mV
Output Voltage Range: 0V to 15V
Programmable Power Good
Fast Start-Up Capability
Precision Enable/UVLO
Parallelable for Lower Noise and Higher Current
Internal Current Limit with Foldback
Minimum Output Capacitor: 10μF Ceramic
Reverse Battery and Reverse-Current Protection
12-Lead MSOP and 10-Lead 3mm x 3mm DFN Packages
Applications
RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
Very Low Noise Instrumentation
High Speed/High Precision Data Converters
Medical Applications: Imaging, Diagnostics
Precision Power Supplies
Post-Regulator for Switching Supplies
Ultralow Spot Noise: 2nV/√Hz at 10kHz
Ultrahigh PSRR: 76dB at 1MHz
Output Current: 500mA
Wide Input Voltage Range: 1.8V to 20V
Single Capacitor Improves Noise and PSRR
100μA SET Pin Current: ±1% Initial Accuracy
Single Resistor Programs Output Voltage
High Bandwidth: 1MHz
Programmable Current Limit
Low Dropout Voltage: 260mV
Output Voltage Range: 0V to 15V
Programmable Power Good
Fast Start-Up Capability
Precision Enable/UVLO
Parallelable for Lower Noise and Higher Current
Internal Current Limit with Foldback
Minimum Output Capacitor: 10μF Ceramic
Reverse Battery and Reverse-Current Protection
12-Lead MSOP and 10-Lead 3mm x 3mm DFN Packages
Applications
RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
Very Low Noise Instrumentation
High Speed/High Precision Data Converters
Medical Applications: Imaging, Diagnostics
Precision Power Supplies
Post-Regulator for Switching Supplies
