Microchip MIC33153YHJ-TR, 1 Buck Boost Switching, Buck/Boost Converter 1.2A, 0.6 V → 3.6 V, 4 MHz 14-Pin, MLF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-3154
Mfr. Part No.:
MIC33153YHJ-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Function

Buck Converter

Regulator Type

Buck Boost Switching

Maximum Output Current

1.2A

Number of Outputs

1

Output Voltage

0.6 V → 3.6 V

Line Regulation

0.3 %/V

Load Regulation

0.85 %/A

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

14

Output Type

Adjustable

Maximum Switching Frequency

4 MHz

Switching Regulator

Yes

Efficiency

93%

Dimensions

3.5 x 3 x 0.88mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Height

0.88mm

Width

3mm

Length

3.5mm

COO (Country of Origin):
US
The MIC33153 is a high-efficiency 4MHz 1.2A synchronous buck regulator with an internal inductor, HyperLight Load® mode, Power Good (PG) output indicator, and programmable soft start. HyperLight Load® provides very high efficiency at light loads and ultra-fast transient response which makes the MIC33153 perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors.

Internal inductor
Simplifies design to two external capacitors
Input voltage: 2.7V to 5.5V
Output voltage: fixed or adjustable (0.62V to 3.6V)
Up to 1.2A output current
Up to 93% peak efficiency
85% typical efficiency at 1mA
Power Good (PG) output
Programmable soft start
Ultra-fast transient response
Low ripple output voltage
Thermal shutdown