New Japan Radio NJM2370U1-03, LDO Regulator, 180mA, 3 V, 3% 6-Pin, SOT-89

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2293
Mfr. Part No.:
NJM2370U1-03
Brand:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Maximum Output Current

180mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.12 %/V

Accuracy

3%

Load Regulation

0.03 %/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-89

Quiescent Current

0.18mA

Pin Count

6

Power Rating

0.35W

Output Type

Fixed

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

20 V

Height

1.5mm

Minimum Operating Temperature

-40 °C

Width

2.5mm

Length

4.5mm