ON Semiconductor NCP114ASN150T1G, LDO Regulator, 600mA, 1.5 V, ±40mV 5-Pin, TSOP
- RS Stock No.:
- 171-8401
- Mfr. Part No.:
- NCP114ASN150T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 171-8401
- Mfr. Part No.:
- NCP114ASN150T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 600mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 45 mV | |
| Accuracy | ±40mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TSOP | |
| Quiescent Current | 50µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.15 x 1.65 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1.7 V | |
| Height | 1mm | |
| Maximum Input Voltage | 5.5 V | |
| Width | 1.65mm | |
| Length | 3.15mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 600mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 45 mV | ||
Accuracy ±40mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TSOP | ||
Quiescent Current 50µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.15 x 1.65 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.7 V | ||
Height 1mm | ||
Maximum Input Voltage 5.5 V | ||
Width 1.65mm | ||
Length 3.15mm | ||
The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
Operating Input Voltage Range: 1.7 V to 5.5 V
Well suited for battery powered applications
Low Dropout: 135 mV Typical at 300 mA
Supports applications with very low Input to Output Voltage requirements
High PSRR 75dB at 1kHz
Very well suited for space-constrained applications
Thermal Shutdown and Current Limit Protections
Robust design and high reliability
Very Low Quiescent Current of Typ. 50 μA
Highly effective solution at light load conditions
Available in uDFN 1.0 x 1.0 mm Package
Very well suited for space-constrained applications
+/- 1% typical Vout Accuracy
Precise Vout for power sensitive devices
Touchscreen Controller Supply
Wireless module
Camera supply module
MCU and low power FPGA supply
Well suited for battery powered applications
Low Dropout: 135 mV Typical at 300 mA
Supports applications with very low Input to Output Voltage requirements
High PSRR 75dB at 1kHz
Very well suited for space-constrained applications
Thermal Shutdown and Current Limit Protections
Robust design and high reliability
Very Low Quiescent Current of Typ. 50 μA
Highly effective solution at light load conditions
Available in uDFN 1.0 x 1.0 mm Package
Very well suited for space-constrained applications
+/- 1% typical Vout Accuracy
Precise Vout for power sensitive devices
Touchscreen Controller Supply
Wireless module
Camera supply module
MCU and low power FPGA supply
