ROHM BD12IA5MEFJ-ME2, LDO Regulator, 500mA, 1.2 V, ±1% 8-Pin, HTSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-7821
Mfr. Part No.:
BD12IA5MEFJ-ME2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

75 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

HTSOP

Reference Voltage

0.82V

Pin Count

8

Output Type

Fixed

Dimensions

5.25 x 3.9 x 0.85mm

Maximum Operating Temperature

+105 °C

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Height

0.85mm

Maximum Input Voltage

5.5 V

Automotive Standard

AEC-Q100

Length

5.25mm

Width

3.9mm

BDxxIA5MEFJ-M is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike