ROHM Linear Voltage Regulator BA78M05CP-E2
- RS Stock No.:
- 171-6978
- Mfr. Part No.:
- BA78M05CP-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6978
- Mfr. Part No.:
- BA78M05CP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Linear Voltage | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Linear Voltage | ||
- COO (Country of Origin):
- JP
ROHM Linear Voltage Regulator
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 5V and a current rating of 0.5A. This acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. It supplies a stable fixed voltage from an unstable direct input voltage.
Features and Benefits
Built-in overcurrent and thermal cut-off circuits
Compatible replacement to competitor products
Current limit and thermal overload protection
Excellent ripple rejection characteristics
Input supply voltage ranges between 7.5V and 25V
Line regulation is 3mV
Load regulation is 20mV
Logic controlled enable
Operating temperature ranges between -40°C and 125°C
Compatible replacement to competitor products
Current limit and thermal overload protection
Excellent ripple rejection characteristics
Input supply voltage ranges between 7.5V and 25V
Line regulation is 3mV
Load regulation is 20mV
Logic controlled enable
Operating temperature ranges between -40°C and 125°C
Applications
Data acquisition systems
Digital TVs
Instrumentation equipment
Network equipment
Portable electronics
Telecommunication equipment
Digital TVs
Instrumentation equipment
Network equipment
Portable electronics
Telecommunication equipment
Certifications
