ROHM BD8306MUV-E2, 1 Buck Boost Switching, Boost/Buck Converter 1A, 1.1 MHz 16-Pin, VQFN
- RS Stock No.:
- 171-5608
- Mfr. Part No.:
- BD8306MUV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5608
- Mfr. Part No.:
- BD8306MUV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.1 MHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 1mm | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 16 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.1 MHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 1mm | ||
Minimum Input Voltage 1.8 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Width 3mm | ||
Length 3mm | ||
ROHMs highly-efficient buck-boost converter BD8306MUV produces step-up/down output voltage including 3.3 V from two-cell or three-cell alkaline battery, or one-cell lithium-ion battery with just one inductor. This IC adopts an original step-up/down drive system and creates a higher efficient power supply than conventional Sepic-system or H-bridge system switching regulators.
Highly-efficient step-up/down DC/DC converter to be constructed just with one inductor.
Input voltage 1.8V-5.5V
Output current 1 A at 3.3V 700mA at 5.0V(Input voltage 2.8V-5.5V)
Incorporates soft-start function.
Incorporates timer latch system short protecting function.
High heat radiation surface mounted package: VQFN016V3030
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Input voltage 1.8V-5.5V
Output current 1 A at 3.3V 700mA at 5.0V(Input voltage 2.8V-5.5V)
Incorporates soft-start function.
Incorporates timer latch system short protecting function.
High heat radiation surface mounted package: VQFN016V3030
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
