DiodesZetex AZ1117CD-1.8TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.8 V 3-Pin, TO-252
- RS Stock No.:
- 170-8929
- Mfr. Part No.:
- AZ1117CD-1.8TRG1
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8929
- Mfr. Part No.:
- AZ1117CD-1.8TRG1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Accuracy | ±1% | |
| Load Regulation | 15 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 6.2 x 2.38 (T02522 (3)) mm, 6.7 x 6.2 x 2.39 (T02522 (5)) mm | |
| Maximum Input Voltage | 15 V | |
| Height | 2.38 mm, 2.39 mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.2mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Accuracy ±1% | ||
Load Regulation 15 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.7 x 6.2 x 2.38 (T02522 (3)) mm, 6.7 x 6.2 x 2.39 (T02522 (5)) mm | ||
Maximum Input Voltage 15 V | ||
Height 2.38 mm, 2.39 mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 6.2mm | ||
Length 6.7mm | ||
- COO (Country of Origin):
- CN
