onsemi MC7912CD2TG, 1 Linear Voltage, Voltage Regulator 1A, -12 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3502
Mfr. Part No.:
MC7912CD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1A

Output Voltage

-12 V

Number of Outputs

1

Line Regulation

240 mV

Load Regulation

240 mV

Polarity

Negative

Mounting Type

Surface Mount

Package Type

D2PAK

Quiescent Current

8mA

Pin Count

3

Output Type

Fixed

Power Rating

15W

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-40 V dc

Minimum Operating Temperature

0 °C

Length

10.24mm

Width

9.347mm

COO (Country of Origin):
MY