ON Semiconductor, 1.8 V Linear Voltage Regulator, 150mA, 1-Channel, ±0.8% 4-Pin, UDFN NCP4682DMU18TCG
- RS Stock No.:
- 170-3444
- Mfr. Part No.:
- NCP4682DMU18TCG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3444
- Mfr. Part No.:
- NCP4682DMU18TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.1 %/V | |
| Accuracy | ±0.8% | |
| Load Regulation | 20 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 1.5µA | |
| Package Type | UDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.55mm | |
| Height | 0.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 5.25 V | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.1 %/V | ||
Accuracy ±0.8% | ||
Load Regulation 20 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 1.5µA | ||
Package Type UDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.55mm | ||
Height 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.7 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 5.25 V | ||
Length 1mm | ||
Width 1mm | ||
- COO (Country of Origin):
- JP
