STMicroelectronics LDK220PU-R, 1 Low Dropout Voltage, Voltage Regulator 200mA, -0.3 → 14.3 V 6-Pin, DFN
- RS Stock No.:
- 168-8712
- Mfr. Part No.:
- LDK220PU-R
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-8712
- Mfr. Part No.:
- LDK220PU-R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Output Voltage | -0.3 → 14.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±2 mV, ±3 % | |
| Load Regulation | 0.003 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 100µA | |
| Package Type | DFN | |
| Reference Voltage | 1.19V | |
| Pin Count | 6 | |
| Power Rating | 500mW | |
| Output Type | Adjustable | |
| Dimensions | 1.3 x 1.2 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Maximum Input Voltage | 13.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Length | 1.3mm | |
| Width | 1.2mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Output Voltage -0.3 → 14.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±2 mV, ±3 % | ||
Load Regulation 0.003 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 100µA | ||
Package Type DFN | ||
Reference Voltage 1.19V | ||
Pin Count 6 | ||
Power Rating 500mW | ||
Output Type Adjustable | ||
Dimensions 1.3 x 1.2 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Maximum Input Voltage 13.2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Length 1.3mm | ||
Width 1.2mm | ||
- COO (Country of Origin):
- CN
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
