STMicroelectronics LDK220M50R, LDO Regulator, 200mA, 5 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 168-8711
- Mfr. Part No.:
- LDK220M50R
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 168-8711
- Mfr. Part No.:
- LDK220M50R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 0.003 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 100µA | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Output Type | Fixed | |
| Dimensions | 2.95 x 1.6 x 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.3mm | |
| Maximum Input Voltage | 13.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Length | 2.95mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.05 %/V | ||
Accuracy ±3% | ||
Load Regulation 0.003 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 100µA | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Output Type Fixed | ||
Dimensions 2.95 x 1.6 x 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.3mm | ||
Maximum Input Voltage 13.2 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Length 2.95mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
