STMicroelectronics LD39130SJ41R, 1 Low Dropout Voltage, Voltage Regulator, 4.1 V 4-Pin, Flip-Chip

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8705
Mfr. Part No.:
LD39130SJ41R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

4.1 V

Line Regulation

0.5 %/V

Accuracy

±2 %, ±30 mV

Load Regulation

1.5 %, 0.004 (Typical) %/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

Flip-Chip

Quiescent Current

55µA

Pin Count

4

Output Type

Fixed

Dimensions

0.72 x 0.72 x 0.42mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.4 V

Minimum Operating Temperature

-40 °C

Height

0.42mm

Width

0.72mm

Length

0.72mm

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA



LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.