STMicroelectronics LD39130SJ29R, 1 Low Dropout Voltage, Voltage Regulator, 2.9 V 4-Pin, Flip-Chip

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8699
Mfr. Part No.:
LD39130SJ29R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Output Voltage

2.9 V

Number of Outputs

1

Line Regulation

0.5 %/V

Accuracy

±2 %, ±30 mV

Load Regulation

1.5 %, 0.004 (Typical) %/mA

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

55µA

Package Type

Flip-Chip

Pin Count

4

Output Type

Fixed

Dimensions

0.72 x 0.72 x 0.42mm

Minimum Input Voltage

1.4 V

Maximum Operating Temperature

+125 °C

Height

0.42mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Length

0.72mm

Width

0.72mm

COO (Country of Origin):
CN