STMicroelectronics LDK130PU30R, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 6-Pin, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8674
Mfr. Part No.:
LDK130PU30R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.006 %/mA

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Quiescent Current

120µA

Pin Count

6

Output Type

Fixed

Dimensions

1.3 x 1.2 x 0.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.45mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.9 V

Width

1.2mm

Length

1.3mm

COO (Country of Origin):
CN