STMicroelectronics LM317P, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, TO-220FP
- RS Stock No.:
- 168-6586
- Mfr. Part No.:
- LM317P
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-6586
- Mfr. Part No.:
- LM317P
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 1.2 → 37 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Pin Count | 3 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Dimensions | 10.4 x 4.6 x 9.3mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 3 V | |
| Height | 9.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1.5A | ||
Output Voltage 1.2 → 37 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Pin Count 3 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Dimensions 10.4 x 4.6 x 9.3mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 3 V | ||
Height 9.3mm | ||
Maximum Operating Temperature +125 °C | ||
Length 10.4mm | ||
Width 4.6mm | ||
- COO (Country of Origin):
- MY
