Texas Instruments TLV70733PDQNT, LDO Voltage Regulator Controller, 200mA, 3.3 V, 0.5% 4-Pin, X2SON
- RS Stock No.:
- 168-4370
- Mfr. Part No.:
- TLV70733PDQNT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4370
- Mfr. Part No.:
- TLV70733PDQNT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 5 mV | |
| Load Regulation | 20 mV | |
| Accuracy | 0.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 25µA | |
| Package Type | X2SON | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Power Rating | 400mW | |
| Dimensions | 1.05 x 1.05 x 0.35mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2 V | |
| Length | 1.05mm | |
| Width | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 5 mV | ||
Load Regulation 20 mV | ||
Accuracy 0.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 25µA | ||
Package Type X2SON | ||
Pin Count 4 | ||
Output Type Fixed | ||
Power Rating 400mW | ||
Dimensions 1.05 x 1.05 x 0.35mm | ||
Maximum Input Voltage 5.5 V | ||
Height 0.35mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2 V | ||
Length 1.05mm | ||
Width 1.05mm | ||
- COO (Country of Origin):
- MY
