ROHM BD18KA5WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V 5-Pin, TO-252
- RS Stock No.:
- 167-7549
- Mfr. Part No.:
- BD18KA5WFP-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7549
- Mfr. Part No.:
- BD18KA5WFP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 35 mV | |
| Accuracy | ±1% | |
| Load Regulation | 75 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Height | 2.3mm | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 35 mV | ||
Accuracy ±1% | ||
Load Regulation 75 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Height 2.3mm | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 6.5mm | ||
Width 5.5mm | ||
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA fixed output secondary LDO regulators with shutdown switch for local power supplies features an output voltage accuracy of ±1% and low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. The wide lineup includes a number of package types and output voltages, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
