ROHM BA033CC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 5-Pin, TO-252
- RS Stock No.:
- 167-7429
- Mfr. Part No.:
- BA033CC0WFP-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7429
- Mfr. Part No.:
- BA033CC0WFP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 100 mV | |
| Accuracy | ±1% | |
| Load Regulation | 150 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 5.5 x 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4 V | |
| Height | 2.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 25 V | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 100 mV | ||
Accuracy ±1% | ||
Load Regulation 150 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 6.5 x 5.5 x 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4 V | ||
Height 2.3mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 25 V | ||
Width 5.5mm | ||
Length 6.5mm | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
