ROHM BAJ2CC0T, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220FP
- RS Stock No.:
- 167-7273
- Mfr. Part No.:
- BAJ2CC0T
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7273
- Mfr. Part No.:
- BAJ2CC0T
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Load Regulation | 150 mV | |
| Accuracy | ±1% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220FP | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 17mm | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 25 V | |
| Length | 10mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 12 V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Load Regulation 150 mV | ||
Accuracy ±1% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220FP | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 17mm | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 25 V | ||
Length 10mm | ||
Width 4.5mm | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
