ON Semiconductor, 5 V Linear Voltage Regulator, 1A, 1-Channel, ±4% 3-Pin, DPAK MC7805ECDTX

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1981
Mfr. Part No.:
MC7805ECDTX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

100 mV

Accuracy

±4%

Load Regulation

100 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

8mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

0 °C

Height

2.38mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Length

6.73mm

Width

6.22mm

COO (Country of Origin):
MY