Infineon TLE7469GV52AUMA1, Dual Low Dropout Voltage, Voltage Regulator 700mA, 2.6 V, 5 V 12-Pin, DSO

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0820
Mfr. Part No.:
TLE7469GV52AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Output Current

700mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.6 V, 5 V

Number of Outputs

2

Line Regulation

50 mV

Load Regulation

60 mV

Accuracy

±2 (5 V) %, ±4 (2.6 V) %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DSO

Quiescent Current

55µA

Pin Count

12

Output Type

Fixed

Dimensions

7.5 x 6.4 x 2.35mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.6 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

45 V

Height

2.35mm

Length

7.5mm

Width

6.4mm

RoHS Status: Exempt

COO (Country of Origin):
MY