Infineon TLE4253EXUMA1, LDO Tracking Regulator, 600mA Tracking, 2 V 8-Pin, DSO
- RS Stock No.:
- 166-0816
- Mfr. Part No.:
- TLE4253EXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0816
- Mfr. Part No.:
- TLE4253EXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 600mA | |
| Output Voltage | 2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Quiescent Current | 150µA | |
| Pin Count | 8 | |
| Output Type | Tracking | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 40 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 600mA | ||
Output Voltage 2 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 10 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Quiescent Current 150µA | ||
Pin Count 8 | ||
Output Type Tracking | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 40 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Maximum Operating Temperature +150 °C | ||
Width 3.9mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- MY
