STMicroelectronics LD1117S33CTR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 165-7750
- Mfr. Part No.:
- LD1117S33CTR
- Brand:
- STMicroelectronics
7500 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 2500)
£0.159
(exc. VAT)
£0.191
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | £0.159 | £397.50 |
*price indicative |
- RS Stock No.:
- 165-7750
- Mfr. Part No.:
- LD1117S33CTR
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Linear Voltage Regulators, 800mA, STMicroelectronics
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.3A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 6 mV |
Accuracy | ±1% |
Load Regulation | 10 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-223 |
Quiescent Current | 5mA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 15 V |
Height | 1.8mm |
Length | 6.5mm |
Width | 3.5mm |
- RS Stock No.:
- 165-7750
- Mfr. Part No.:
- LD1117S33CTR
- Brand:
- STMicroelectronics