STMicroelectronics LD1117STR, LDO Regulator, 1.3A Adjustable, 1.25 → 15 V, ±1% 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7743
Mfr. Part No.:
LD1117STR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.3A

Output Voltage

1.25 → 15 V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

0.4 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Reference Voltage

1.262V

Pin Count

3+Tab

Output Type

Adjustable

Dimensions

6.5 x 3.5 x 1.8mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

0 °C

Height

1.8mm

Maximum Input Voltage

15 V

Width

3.5mm

Length

6.5mm

COO (Country of Origin):
MY