Vishay SIC401BCD-T1-GE3, Dual, Switching Regulator 15A, 300 kHz 32-Pin, MLP55
- RS Stock No.:
- 165-7068
- Mfr. Part No.:
- SIC401BCD-T1-GE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7068
- Mfr. Part No.:
- SIC401BCD-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Regulator Function | Buck Controller | |
| Maximum Output Current | 15A | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | MLP55 | |
| Pin Count | 32 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 300 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 93% | |
| Dimensions | 5 x 5 x 0.85mm | |
| Minimum Input Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.85mm | |
| Maximum Input Voltage | 17 V | |
| Length | 5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Regulator Function Buck Controller | ||
Maximum Output Current 15A | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type MLP55 | ||
Pin Count 32 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 300 kHz | ||
Switching Regulator Yes | ||
Efficiency 93% | ||
Dimensions 5 x 5 x 0.85mm | ||
Minimum Input Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 0.85mm | ||
Maximum Input Voltage 17 V | ||
Length 5mm | ||
Width 5mm | ||
- COO (Country of Origin):
- MY
