Infineon IFX20001MBV33HTSA1, LDO Voltage Regulator, 30mA, 3.3 V, 4% 5-Pin, SCT595
- RS Stock No.:
- 165-5628
- Mfr. Part No.:
- IFX20001MBV33HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5628
- Mfr. Part No.:
- IFX20001MBV33HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 30mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Accuracy | 4% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 110µA | |
| Package Type | SCT595 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 45 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 30mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Accuracy 4% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 110µA | ||
Package Type SCT595 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 45 V | ||
- COO (Country of Origin):
- CN
