onsemi NCP700BSN18T1G, 1 Linear Voltage, Voltage Regulator 200mA, 1.8 V 5-Pin, TSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2643
Mfr. Part No.:
NCP700BSN18T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

200mA

Regulator Type

Linear Voltage

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

4 mV

Accuracy

±2.5V

Load Regulation

5 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOP

Quiescent Current

0.07mA

Pin Count

5

Output Type

Fixed

Dimensions

1.5 x 1.5 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

-0.3 V

Length

1.5mm

Width

1.5mm