onsemi MC33166TG, 1 Buck Boost Switching, Boost/Buck Converter 3A, 79 kHz 5-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2467
Mfr. Part No.:
MC33166TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Function

Boost/Buck Controller, Inverting, Non-Inverting

Regulator Type

Buck Boost Switching

Maximum Output Current

3A

Number of Outputs

1

Line Regulation

0.03 %/V

Load Regulation

2 mV, 3 mV, 4 mV

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

79 kHz

Switching Regulator

Yes

Dimensions

10.54 x 4.57 x 9.27mm

Maximum Operating Temperature

+85 °C

Height

9.27mm

Minimum Input Voltage

7.5 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

40 V

Width

4.57mm

Length

10.54mm