onsemi NCP565D2TR4G, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 0.9 → 7.7 V 5-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-1013
Mfr. Part No.:
NCP565D2TR4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

0.9 → 7.7 V

Number of Outputs

1

Line Regulation

0.03 %

Load Regulation

0.03 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Reference Voltage

0.927V

Output Type

Adjustable

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Input Voltage

18 V

Height

4.572mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.24mm

Width

9.347mm

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.