onsemi MC78PC50NTRG, 1 Low Noise LDO, Regulator, 5 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0022
Mfr. Part No.:
MC78PC50NTRG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Noise LDO

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

40 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.8 x 1.3mm

Maximum Input Voltage

9 V

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.8mm

COO (Country of Origin):
JP