onsemi MC78M06CTG, 1 Linear Voltage, Voltage Regulator 700mA, 6 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9417
Mfr. Part No.:
MC78M06CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

6 V

Line Regulation

50 mV

Load Regulation

120 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

6mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Power Rating

5W

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Input Voltage

40 V dc

Height

15.75mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

10.28mm

Width

4.82mm

COO (Country of Origin):
MY

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available


Linear Voltage Regulators, ON Semiconductor