onsemi NCV4275ADS50R4G, 1 Low Dropout Voltage, Voltage Regulator 450mA, 5 V 5-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9101
Mfr. Part No.:
NCV4275ADS50R4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

450mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

15 mV

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

35mA

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

5.5 V

Maximum Input Voltage

42 V

Height

4.572mm

Minimum Operating Temperature

-40 °C

Width

9.347mm

Length

10.24mm

COO (Country of Origin):
MY