onsemi NCP562SQ33T1G, 1 Low Dropout Voltage, Voltage Regulator 600mA, 3.3 V 4-Pin, SC-82AB

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9072
Mfr. Part No.:
NCP562SQ33T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

600mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

20 mV

Accuracy

2%

Load Regulation

40 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

6µA

Package Type

SC-82AB

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Length

2.2mm

Width

1.35mm

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.