Texas Instruments LP38500SD-ADJ/NOPB, LDO Voltage Regulator, 3.6A Adjustable, 0.6 → 5 V, ±1.5% 8-Pin, WSON
- RS Stock No.:
- 162-8640
- Mfr. Part No.:
- LP38500SD-ADJ/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8640
- Mfr. Part No.:
- LP38500SD-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3.6A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.6 → 5 V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.33 %/A | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 25nA | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 2.5 x 0.8mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Width | 2.5mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3.6A | ||
Number of Outputs 1 | ||
Output Voltage 0.6 → 5 V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.33 %/A | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 25nA | ||
Package Type WSON | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3 x 2.5 x 0.8mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Width 2.5mm | ||
Length 3mm | ||
- COO (Country of Origin):
- MY
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
