Texas Instruments LP2985IM5-3.2/NOPB, 1 Low Noise LDO, Regulator 350mA, 3.2 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8634
Mfr. Part No.:
LP2985IM5-3.2/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Noise LDO

Maximum Output Current

350mA

Output Voltage

3.2 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

<1µA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.2 V

Maximum Input Voltage

16 V

Length

3.05mm

Width

1.75mm

COO (Country of Origin):
MY